- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-1464
053514-1464
ITT CANNON
Conn Combo D-Subminiature SKT 7Signal/6Cavity POS Solder Pot ST 14 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Combo D-Subminiature SKT 7Signal/6Cavity POS Solder Pot ST 14 Terminal 1 Port
Search Keywords: 0535141464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-1464
-
Alias/AKA:DCM-13W6S-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
42 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Gender:Socket
-
Termination Method:Solder Pot
-
Number of Contacts:7Signal/6Cavity
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$22.66
5
$21.19
10
$20.22
42
$19.04
84
$18.00
126
$17.95
252 +
$17.52
Click for Quote
Log in
to unlock special pricing