- Home ›
- All Products›
- 053514-0082
053514-0082
ITT CANNON
DCM-37S-B; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DCM-37S-B; D Sub; D Sub
Search Keywords: 0535140082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-0082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Current Rating:7.5 A max
-
Contact Type:Straight Solder
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
Shell Material:Steel
-
Salt Spray Test:20 hours
-
General:D*M High reliable D-Sub Connectors
-
Contact Resistance:7.5 milli Ohm max
-
Color Insulator:Black
-
Shell Finish:Yellow chromate over zinc
-
Hardware:.120" (3,05mm) Through Hole
-
Mating Cycles:200
-
Contact Arrangement:37 contacts size 20
-
Contact Material:Copper Alloy
-
Contact Finish:Gold over Nickel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Wire Gauge Range Awg:AWG 20-28
-
Dielectric Withstanding Voltage:1000 VAC at sea level
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$164.22
50
$86.94
75
$61.18
100 +
$59.96
Click for Quote
Log in
to unlock special pricing