- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053514-0017
053514-0017
ITT CANNON
The 053514-0017 is a 37-contact male D-Sub connector from the D*M series, featuring solder pot terminations for wire attachmen ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 053514-0017 is a 37-contact male D-Sub connector from the D*M series, featuring solder pot terminations for wire attachment.
Search Keywords: 0535140017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053514-0017
-
Alias/AKA:DCM-37P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
232
Can Ship immediately
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$18.65
5
$16.58
10
$16.40
25
$16.09
50
$15.81
100
$15.58
250 +
$15.10
Click for Quote
Log in
to unlock special pricing