- Home ›
- All Products›
- 053513-4412
053513-4412
ITT CANNON
Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port
Search Keywords: 0535134412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-4412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Contact Material:Copper Alloy
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Contact Finish:50 microinch gold over 100 microinch copper
-
Contact Type:Solder Pot
-
Contact Arrangement:17W2 (15 contacts size 20, 2 empty size 8 cavities)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Pin
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:.120" (3,05mm) Through Hole
-
Color Insulator:Black
-
Shell Finish:50 microinch gold over 100 microinch copper
-
Current Rating Signal Contacts:7.5 max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
13
$1,044.03
25
$554.57
38
$372.53
50 +
$365.08
Click for Quote
Log in
to unlock special pricing