- casa ›
- All Products›
- 053513-4402
053513-4402
ITT CANNON
D Subminiature Connector
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
D Subminiature Connector
Search Keywords: 0535134402
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ITT CANNON
-
Número do item:053513-4402
-
Alias/AKA:DBMX-9C4S-N-A197
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
56 -
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
Current Rating Size 8 Contacts:5 A max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Finish:pure tin over nickel
-
Color Insulator:Black
-
Contact Arrangement:9C4 (5 contacts size 20, 4 contacts size 8)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:M-3 Clinchnut
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:50
-
Contact Material:Copper Alloy
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Type:Straight PCB US footprint
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
42
44 Weeks
Pode enviar
7/4/27
PRICE (USD)
QTD
Unit Price
42
$199.55
84
$105.32
126
$72.43
168 +
$70.98
Click for Quote
Conecte-se
para desbloquear preços especiais