- Home ›
- All Products›
- 053513-4395
053513-4395
ITT CANNON
DBM-17W2S-1A9N-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBM-17W2S-1A9N-A197; D Sub; D Sub
Search Keywords: 0535134395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-4395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Socket
-
Mounting Method:metal bracket and captive nut M3
-
Contact Arrangement:17W2 (15 contacts size 20, 2 empty size 8 cavities)
-
Mating Cycles:50
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Shell Finish:pure tin over nickel
-
Current Rating Signal Contacts:7.5 max
-
Contact Material:Copper Alloy
-
Salt Spray Test:20 hours
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Type:Solder Pot
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Operating Temperature:-55°/+125 °
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
42
$53.28
84
$28.21
126
$19.85
168 +
$19.45
Click for Quote
Log in
to unlock special pricing