- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053513-3257
053513-3257
ITT CANNON
DBMN-5H5P-Y-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMN-5H5P-Y-K87; D Sub; D Sub
Search Keywords: 0535133257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-3257
-
Alias/AKA:DBMN-5H5P-Y-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
Supplier Standard Pack:
28 -
Color Insulator:Black
-
Mating Cycles:50
-
Current Rating Size 8 Contacts:40 A max
-
Gender:Pin
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Finish:gold flash (Performance Class 3)
-
Shell Finish:pure tin over nickel
-
Mounting Method:.300” (7.6mm) Standoff, 4-40 Screwlock, Boardlock
-
Shell Material:Steel
-
Contact Arrangement:5H5 (0 contacts size 20,5 contacts size 8)
-
Operating Temperature:-55°/+125 °
-
Contact Type:Straight PCB European footprint
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 8-26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
42
$134.24
84
$70.85
126
$48.73
168 +
$47.75
Click for Quote
Log in
to unlock special pricing