- Home ›
- All Products›
- 053513-2625
053513-2625
ITT CANNON
D Sub Connector, Receptacle, 25 Position
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub Connector, Receptacle, 25 Position
Search Keywords: 0535132625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2625
-
Alias/AKA:DBMD-25S-J-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Material:Steel
-
Mating Cycles:200
-
Contact Finish:30 Micro-inch gold
-
Contact Resistance:7.5 milli Ohm max
-
Gender:Socket
-
Contact Type:Right angled PCB
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+125 °
-
Hardware:90° Metal Bracket, 4-40 Fastener and 4-40 Screwlock
-
Contact Arrangement:25 contacts size 20
-
Salt Spray Test:20 hours
-
General:D*M High reliable D-Sub Connectors
-
Shell Finish:Tin over nickel plating
-
Wire Gauge Range Awg:AWG 20-28
-
Current Rating:7.5 A max
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$122.33
50
$64.76
75
$45.57
100 +
$44.66
Click for Quote
Log in
to unlock special pricing