- Home ›
- All Products›
- 053513-2400
053513-2400
ITT CANNON
DBM-9H4S-N-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBM-9H4S-N-A197; D Sub; D Sub
Search Keywords: 0535132400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2400
-
Alias/AKA:DBM-9H4S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
28 -
Gender:Socket
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:9H4 (5 contacts size 20, 4 contacts size 8)
-
Operating Temperature:-55°/+125 °
-
Mating Cycles:50
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Type:Straight PCB US footprint
-
Current Rating Size 8 Contacts:40 A max
-
Contact Material:Copper Alloy
-
Shell Finish:pure tin over nickel
-
Salt Spray Test:20 hours
-
Mounting Method:.120" (3,05mm) Through Hole
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
42
$132.01
84
$69.67
126
$47.92
168 +
$46.96
Click for Quote
Log in
to unlock special pricing