- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-2309
ITT CANNON
053513-2309
Conn D-Subminiature SKT 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: 0535132309
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 053513-2309 |
| Alias/AKA: | DBMZ-9H4S-N-A197 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
28 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Socket |
| Termination Method: | Solder |
| Shell Size: | B |
| Number of Contacts: | 4Power/5Signal |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55°/+125 ° |
Product Guides
+
Frequently Asked Questions
Is 053513-2309 RoHS compliant?
Yes, 053513-2309 is RoHS compliant.
What is the lead time for 053513-2309?
The standard lead time for 053513-2309 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,759
Can Ship immediately
MOQ for out of Stock Qty:
42
30 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$157.60
10
$157.21
25
$156.81
42
$156.42
84
$82.56
126
$56.77
168 +
$55.64
Click for Quote
Log in
to unlock special pricing