- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-2235
053513-2235
ITT CANNON
DBMZ-17C2S-N-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DBMZ-17C2S-N-A197; D Sub; D Sub
Search Keywords: 0535132235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
45 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$181.24
10
$180.80
25
$180.35
42
$179.89
84
$94.94
126
$65.29
168 +
$63.98
Click for Quote
Log in
to unlock special pricing