Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

053513-2231

Conn Combo D-Subminiature SKT 3Power/10Signal POS Solder ST Thru-Hole 13 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Combo D-Subminiature SKT 3Power/10Signal POS Solder ST Thru-Hole 13 Terminal 1 Port
Search Keywords: 0535132231
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053513-2231
Alias/AKA: DBMZ-13X3S-N-A197
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: Combo D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Socket
Termination Method: Solder
Number of Contacts: 3Power/10Signal
Contact Plating: Gold
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053513-2231 RoHS compliant?
Yes, 053513-2231 is RoHS compliant.
What is the lead time for 053513-2231?
The standard lead time for 053513-2231 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 6/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
42
$246.67
84
$125.99
126
$85.76
168 +
$84.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!