053513-2227

ITT CANNON

DBMZ-13X3P-N-K127; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DBMZ-13X3P-N-K127; D Sub; D Sub
Search Keywords: 0535132227
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053513-2227
  • Alias/AKA:
    DBMZ-13X3P-N-K127
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Mating Cycles:
    50
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Current Rating Signal Contacts:
    7.5 max
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Shell Finish:
    Tin over nickel plating
  • Contact Arrangement:
    13X3 (10 contacts size 20, 3 contact size 8)
  • Contact Resistance:
    10 milli Ohm max
  • Shell Material:
    Steel
  • Operating Temperature:
    -55°/+125 °
  • Contact Material:
    Copper Alloy
  • Contact Finish:
    30 Micro-inch gold
  • Salt Spray Test:
    20 hours
  • Color Insulator:
    Black
  • Current Rating Size 8 Contacts:
    5 A max
  • Wire Gauge Range Awg:
    AWG 8-26
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Gender:
    Pin
  • Contact Type:
    Straight PCB US footprint
  • Mounting Method:
    .300" (7.6mm) 4-40 Standoff, Boardlock
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 1/20/27
Backorder
Price (USD)
Qty
Unit Price
42
$239.01
84
$122.08
126
$83.10
168 +
$81.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!