- Home ›
- All Products›
- 053513-2212
053513-2212
ITT CANNON
DBMY-9W4P-K127; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMY-9W4P-K127; D Sub; D Sub
Search Keywords: 0535132212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2212
-
Alias/AKA:DBMY-9W4P-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Shell Finish:Tin over nickel plating
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Contacts:delivery without size 8 contacts, please order separately
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:20 hours
-
Operating Temperature:-55°/+125 °
-
Gender:Pin
-
Color Insulator:Black
-
Mounting Method:Dual Float Mount
-
Contact Arrangement:9W4 (5 contacts size 20, 4 empty size 8 cavities)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
42
$28.31
84
$17.42
126
$13.79
168 +
$13.52
Click for Quote
Log in
to unlock special pricing