053513-2085

ITT CANNON

DBMP-9C4P-J-K127; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DBMP-9C4P-J-K127; D Sub; D Sub
Search Keywords: 0535132085
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053513-2085
  • Alias/AKA:
    DBMP-9C4P-J-K127
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Operating Temperature:
    -55°/+125 °
  • Contact Material:
    Copper Alloy
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Gender:
    Pin
  • Salt Spray Test:
    20 hours
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Mating Cycles:
    50
  • Contact Type:
    Right angle US footprint
  • Contact Resistance:
    10 milli Ohm max
  • Current Rating Signal Contacts:
    7.5 max
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener
  • Contact Finish:
    30 Micro-inch gold
  • Color Insulator:
    Black
  • Shell Material:
    Steel
  • Contact Arrangement:
    9C4 (5 contacts size 20, 4 contacts size 8)
  • Current Rating Size 8 Contacts:
    5 A max
  • Wire Gauge Range Awg:
    AWG 8-26
  • Shell Finish:
    Tin over nickel plating
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 1/19/27
Backorder
Price (USD)
Qty
Unit Price
42
$271.86
84
$138.85
126
$94.52
168 +
$92.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!