- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-2081
053513-2081
ITT CANNON
Conn D-Subminiature SKT 5Coaxial POS RA 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 5Coaxial POS RA 5 Terminal 1 Port
Search Keywords: 0535132081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2081
-
Alias/AKA:DBMP-5X5S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Gender:Socket
-
Number of Contacts:5Coaxial
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
42
$345.25
84
$176.34
126
$120.03
168 +
$117.63
Click for Quote
Log in
to unlock special pricing