- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-2063
053513-2063
ITT CANNON
DBMP-21X1S-J-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMP-21X1S-J-K126; D Sub; D Sub
Search Keywords: 0535132063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2063
-
Alias/AKA:DBMP-21X1S-J-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
42
$227.03
84
$115.96
126
$78.93
168 +
$77.35
Click for Quote
Log in
to unlock special pricing