- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-2041
053513-2041
ITT CANNON
Conn D-Subminiature SKT 2Coaxial/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 2Coaxial/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port
Search Keywords: 0535132041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2041
-
Alias/AKA:DBMP-17X2S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:2Coaxial/15Signal
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
42
$254.63
84
$130.06
126
$88.53
168 +
$86.76
Click for Quote
Log in
to unlock special pricing