- Home ›
- All Products›
- 053513-2033
053513-2033
ITT CANNON
DBMP-17H2P-J-K127; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMP-17H2P-J-K127; D Sub; D Sub
Search Keywords: 0535132033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2033
-
Alias/AKA:DBMP-17H2P-J-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
28 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Contact Arrangement:17H2 (15 contacts size 20, 2 contacts size 8)
-
Current Rating Size 8 Contacts:40 A max
-
Mating Cycles:50
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Type:Right angle US footprint
-
Contact Finish:30 Micro-inch gold
-
Color Insulator:Black
-
Gender:Pin
-
Wire Gauge Range Awg:AWG 8-26
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:Tin over nickel plating
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
42
$150.08
84
$79.21
126
$54.47
168 +
$53.39
Click for Quote
Log in
to unlock special pricing