- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-2021
053513-2021
ITT CANNON
Conn Combo D-Subminiature SKT 3Power/10Signal POS Solder RA 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 3Power/10Signal POS Solder RA 13 Terminal 1 Port
Search Keywords: 0535132021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Combo D-Subminiature
-
Body Orientation:Right Angle
-
Gender:Socket
-
Termination Method:Solder
-
Number of Contacts:3Power/10Signal
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
42
$291.76
84
$149.02
126
$101.44
168 +
$99.41
Click for Quote
Log in
to unlock special pricing