- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-2019
053513-2019
ITT CANNON
DBMP-13X3P-J-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMP-13X3P-J-K87; D Sub; D Sub
Search Keywords: 0535132019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-2019
-
Alias/AKA:DBMP-13X3P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
42
$277.18
84
$141.57
126
$96.37
168 +
$94.44
Click for Quote
Log in
to unlock special pricing