053513-2009

ITT CANNON

DBMP-13H3P-J-K127; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DBMP-13H3P-J-K127; D Sub; D Sub
Search Keywords: 0535132009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053513-2009
  • Alias/AKA:
    DBMP-13H3P-J-K127
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Resistance:
    10 milli Ohm max
  • Contact Arrangement:
    13H3 (10 contacts size 20, 3 contact size 8)
  • Contact Type:
    Right angle US footprint
  • Operating Temperature:
    -55°/+125 °
  • Contact Material:
    Copper Alloy
  • Shell Finish:
    Tin over nickel plating
  • Salt Spray Test:
    20 hours
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Current Rating Size 8 Contacts:
    40 A max
  • Current Rating Signal Contacts:
    7.5 max
  • Shell Material:
    Steel
  • Wire Gauge Range Awg:
    AWG 8-26
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Color Insulator:
    Black
  • Contact Finish:
    30 Micro-inch gold
  • Gender:
    Pin
  • Mating Cycles:
    50
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 1/19/27
Backorder
Price (USD)
Qty
Unit Price
42
$170.93
84
$90.21
126
$62.04
168 +
$60.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!