053513-1988

ITT CANNON

DBME-25P-K87; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DBME-25P-K87; D Sub; D Sub
Search Keywords: 0535131988
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053513-1988
  • Alias/AKA:
    DBME-25P-K87
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Finish:
    Gold over Nickel
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Resistance:
    7.5 milli Ohm max
  • Contact Type:
    Solder Pot
  • Wire Gauge Range Awg:
    AWG 20-28
  • Gender:
    Pin
  • Contact Material:
    Copper Alloy
  • Shell Material:
    Steel
  • Shell Finish:
    pure tin over nickel
  • General:
    D*M High reliable D-Sub Connectors
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Operating Temperature:
    -55°/+125 °
  • Hardware:
    4-40 Clinchnut
  • Color Insulator:
    Black
  • Contact Arrangement:
    25 contacts size 20
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Mating Cycles:
    200
  • Salt Spray Test:
    20 hours
  • Current Rating:
    7.5 A max
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$38.77
50
$23.86
75
$18.89
100 +
$18.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!