- Home ›
- All Products›
- 053513-1984
053513-1984
ITT CANNON
DBME-21W1P-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBME-21W1P-K87; D Sub; D Sub
Search Keywords: 0535131984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1984
-
Alias/AKA:DBME-21W1P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Shell Material:Steel
-
Contact Type:Solder Pot
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold flash (Performance Class 3)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Gender:Pin
-
Color Insulator:Black
-
Mating Cycles:50
-
Contact Material:Copper Alloy
-
Shell Finish:pure tin over nickel
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:4-40 Clinchnut
-
Operating Temperature:-55°/+125 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Contact Arrangement:21W1 (20 contacts size 20, 1 empty size 8 cavities)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
42
$60.55
84
$32.06
126
$22.56
168 +
$22.11
Click for Quote
Log in
to unlock special pricing