- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-1977
053513-1977
ITT CANNON
Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port
Search Keywords: 0535131977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1977
-
Alias/AKA:DBME-13W3P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:10Signal/3Cavity
-
Contact Plating:Gold Over Nickel,Gold Over Copper
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
42
$37.52
84
$23.09
126
$18.28
168 +
$17.91
Click for Quote
Log in
to unlock special pricing