- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-1948
053513-1948
ITT CANNON
The 053513-1948 is a right-angle male Combo D-Subminiature connector featuring a mixed layout with one size 8 contact.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 053513-1948 is a right-angle male Combo D-Subminiature connector featuring a mixed layout with one size 8 contact.
Search Keywords: 0535131948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1948
-
Alias/AKA:DBMC-5X5P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
42
$327.69
84
$167.37
126
$113.93
168 +
$111.65
Click for Quote
Log in
to unlock special pricing