053513-1932

ITT CANNON

Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DBMC5C5PJK127

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DBMC5C5PJK127
Search Keywords: 0535131932
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053513-1932
  • Alias/AKA:
    DBMC-5C5P-J-K127
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Operating Temperature:
    -55°/+125 °
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Contact Material:
    Copper Alloy
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener & Boardlock
  • Contact Finish:
    30 Micro-inch gold
  • Color Insulator:
    Black
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Mating Cycles:
    50
  • Contact Type:
    Right angle US footprint
  • Shell Finish:
    Tin over nickel plating
  • Wire Gauge Range Awg:
    AWG 8-26
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Salt Spray Test:
    20 hours
  • Shell Material:
    Steel
  • Current Rating Size 8 Contacts:
    5 A max
  • Gender:
    Pin
  • Contact Arrangement:
    5C5 (0 contacts size 20,5 contacts size 8)
  • Current Rating Signal Contacts:
    7.5 max
  • Contact Resistance:
    10 milli Ohm max
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 1/14/27
Backorder
Price (USD)
Qty
Unit Price
42
$327.73
84
$167.39
126
$113.94
168 +
$111.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!