- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-1904
053513-1904
ITT CANNON
The 053513-1904 is a Combo D-Subminiature pin connector with a mixed layout of 17 contacts for right-angle board mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The 053513-1904 is a Combo D-Subminiature pin connector with a mixed layout of 17 contacts for right-angle board mounting.
Search Keywords: 0535131904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1904
-
Alias/AKA:DBMC-17X2P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
42
$242.10
84
$123.65
126
$84.17
168 +
$82.49
Click for Quote
Log in
to unlock special pricing