- Home ›
- All Products›
- 053513-1888
053513-1888
ITT CANNON
Connector, Hybrid D-Shell, PCB Mount, RECEPT, 15+2 Contacts, PIN, PC TAIL Terminal, #4-40
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Connector, Hybrid D-Shell, PCB Mount, RECEPT, 15+2 Contacts, PIN, PC TAIL Terminal, #4-40
Search Keywords: 0535131888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1888
-
Alias/AKA:DBMC-17C2P-J-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
56 -
Shell Finish:Tin over nickel plating
-
Current Rating Size 8 Contacts:5 A max
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Type:Right angle US footprint
-
Salt Spray Test:20 hours
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Gender:Pin
-
Mating Cycles:50
-
Contact Arrangement:17C2 (15 contacts size 20, 2 contacts size 8)
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Finish:30 Micro-inch gold
-
Current Rating Signal Contacts:7.5 max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
42
$230.27
84
$117.61
126
$80.06
168 +
$78.46
Click for Quote
Log in
to unlock special pricing