- Home ›
- All Products›
- 053513-1851
053513-1851
ITT CANNON
Connector, D-sub, Rectangular, DM, B, 25, Plug, K87 | ITT Cannon DBM25PK87
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DM, B, 25, Plug, K87 | ITT Cannon DBM25PK87
Search Keywords: 0535131851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1851
-
Alias/AKA:DBM-25P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-55°/+125 °
-
Contact Arrangement:25 contacts size 20
-
Current Rating:7.5 A max
-
General:D*M High reliable D-Sub Connectors
-
Shell Material:Steel
-
Salt Spray Test:20 hours
-
Contact Material:Copper Alloy
-
Contact Type:Solder Pot
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Finish:Gold over Nickel
-
Contact Resistance:7.5 milli Ohm max
-
Wire Gauge Range Awg:AWG 20-28
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Mating Cycles:200
-
Color Insulator:Black
-
Gender:Pin
-
Hardware:.120" (3,05mm) Through Hole
-
Shell Finish:pure tin over nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$22.22
5
$20.79
10
$19.83
25
$19.24
50
$18.68
100
$17.66
250 +
$14.32
Click for Quote
Log in
to unlock special pricing