ITT CANNON Authorized Distributor

053513-1850

DBM-25P-K127; D Sub; D Sub

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DBM-25P-K127; D Sub; D Sub
Search Keywords: 0535131850
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053513-1850
Alias/AKA: DBM-25P-K127
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color Insulator: Black
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Shell Material: Steel
Insulator Material: Thermoplastic, type PCT UL 94V-0
Dielectric Withstanding Voltage: 1000 VAC at sea level
Wire Gauge Range Awg: AWG 20-28
General: D*M High reliable D-Sub Connectors
Mating Cycles: 200
Gender: Pin
Shell Finish: Tin over nickel plating
Contact Resistance: 7.5 milli Ohm max
Hardware: .120" (3,05mm) Through Hole
Salt Spray Test: 20 hours
Operating Temperature: -55°/+125 °
Current Rating: 7.5 A max
Contact Arrangement: 25 contacts size 20
Contact Type: Solder Pot
Contact Finish: 30 Micro-inch gold
Contact Material: Copper Alloy
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053513-1850 RoHS compliant?
Yes, 053513-1850 is RoHS compliant.
What is the lead time for 053513-1850?
The standard lead time for 053513-1850 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$38.43
50
$23.65
75
$18.72
100 +
$18.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!