- Home ›
- All Products›
- 053513-1798
053513-1798
ITT CANNON
DBMY-5W5S-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBMY-5W5S-A197; D Sub; D Sub
Search Keywords: 0535131798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1798
-
Alias/AKA:DBMY-5W5S-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Socket
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Finish:pure tin over nickel
-
Mounting Method:Dual Float Mount
-
Contacts:delivery without size 8 contacts, please order separately
-
Contact Arrangement:5W5 (5 empty size 8 cavities)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
42
$20.46
84
$12.59
126
$9.97
168 +
$9.77
Click for Quote
Log in
to unlock special pricing