- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-1755
053513-1755
ITT CANNON
Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Pot ST Panel Mount 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Pot ST Panel Mount 13 Terminal 1 Port
Search Keywords: 0535131755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1755
-
Alias/AKA:DBM-13W3P-NMK52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:B
-
Number of Contacts:10Signal/3Cavity
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
13
$1,031.80
25
$548.07
38
$368.17
50 +
$360.80
Click for Quote
Log in
to unlock special pricing