Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

053513-1611

Conn Combo D-Subminiature F 10Signal/3Cavity POS Solder Pot ST Thru-Hole 13 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Combo D-Subminiature F 10Signal/3Cavity POS Solder Pot ST Thru-Hole 13 Terminal 1 Port
Search Keywords: 0535131611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053513-1611
Alias/AKA: DBM-13W3S-A197
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: Combo D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Socket
Termination Method: Solder Pot
Shell Size: B
Number of Contacts: 10Signal/3Cavity
Contact Plating: Gold Flash
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053513-1611 RoHS compliant?
Yes, 053513-1611 is RoHS compliant.
What is the lead time for 053513-1611?
The standard lead time for 053513-1611 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 783
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.68
5
$10.11
10
$10.00
25
$9.85
56
$9.56
112
$9.43
280 +
$9.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!