- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-1610
053513-1610
ITT CANNON
Conn Combo D-Subminiature M 10Signal/3Cavity POS Solder Pot ST Thru-Hole 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature M 10Signal/3Cavity POS Solder Pot ST Thru-Hole 13 Terminal 1 Port
Search Keywords: 0535131610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1610
-
Alias/AKA:DBM-13W3P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder Pot
-
Shell Size:B
-
Number of Contacts:10Signal/3Cavity
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
213
can ship 6/29/26
Minimum Order Quantity:
5
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$19.35
10
$18.46
25
$17.91
56
$17.39
112
$16.44
280
$16.00
504 +
$12.05
Click for Quote
Log in
to unlock special pricing