- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-1602
053513-1602
ITT CANNON
Conn D-Subminiature SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Search Keywords: 0535131602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:5
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$9.71
25
$6.68
56
$5.97
112
$5.52
280
$5.32
504
$5.29
1,008 +
$5.26
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D Subminiature Connector - 5 Contact - Female - Solder Terminal - Receptacle
In Stock:
63
Minimum Order:
5