- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-1166
053513-1166
ITT CANNON
The 053513-1166 is a 25-contact, male D-Sub connector with straight, through-hole PCB pins for high-reliability applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The 053513-1166 is a 25-contact, male D-Sub connector with straight, through-hole PCB pins for high-reliability applications.
Search Keywords: 0535131166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-1166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$127.06
50
$67.27
75
$47.34
100 +
$46.39
Click for Quote
Log in
to unlock special pricing