053513-0130

ITT CANNON

DBM-25S-B; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DBM-25S-B; D Sub; D Sub
Search Keywords: 0535130130
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    053513-0130
  • Alias/AKA:
    DBM-25S-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    200
  • Contact Resistance:
    7.5 milli Ohm max
  • Operating Temperature:
    -55°/+125 °
  • Shell Finish:
    Yellow chromate over zinc
  • Current Rating:
    7.5 A max
  • Gender:
    Socket
  • Contact Type:
    Straight Solder
  • General:
    D*M High reliable D-Sub Connectors
  • Salt Spray Test:
    20 hours
  • Color Insulator:
    Black
  • Shell Material:
    Steel
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Arrangement:
    25 contacts size 20
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Hardware:
    .120" (3,05mm) Through Hole
  • Contact Finish:
    Gold over Nickel
  • Wire Gauge Range Awg:
    AWG 20-28
  • Contact Material:
    Copper Alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks can ship 11/17/26
Backorder
Price (USD)
Qty
Unit Price
25
$104.14
50
$55.13
75
$38.80
100 +
$38.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!