- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-0023
053513-0023
ITT CANNON
Conn D-Subminiature F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: 0535130023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-0023
-
Alias/AKA:DBM-25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
On Order:
250
can ship 8/31/26
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$23.73
5
$21.08
10
$20.87
25
$20.32
50
$20.02
100
$19.82
250 +
$15.28
Click for Quote
Log in
to unlock special pricing