- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053513-0022
053513-0022
ITT CANNON
Conn D-Subminiature PIN 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 0535130022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053513-0022
-
Alias/AKA:DBM-25P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Bucket
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
On Order:
500
can ship 6/22/26
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$18.99
5
$17.05
10
$15.02
25
$14.88
50
$14.75
100
$13.94
250 +
$13.78
Click for Quote
Log in
to unlock special pricing