- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-3018
053512-3018
ITT CANNON
Conn D-Subminiature PIN 3Cavity POS Solder Cup ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn D-Subminiature PIN 3Cavity POS Solder Cup ST Panel Mount 1 Port
Search Keywords: 0535123018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-3018
-
Alias/AKA:DAM-3WK3P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:3Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,805
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
15
$17.42
25
$17.38
53
$17.34
105
$10.77
158
$8.50
210 +
$8.33
Click for Quote
Log in
to unlock special pricing