- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-3003
ITT CANNON
053512-3003
Conn D-Subminiature SKT 3Cavity POS Solder Cup ST Panel Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 053512-3003 |
| Alias/AKA: | DAM-3WK3S-A197 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
70 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | Socket |
| Termination Method: | Solder Cup |
| Shell Size: | A |
| Number of Contacts: | 3Cavity |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55°/+125 ° |