- Home ›
- All Products›
- 053512-2348
053512-2348
ITT CANNON
DAMN-7H2P-N-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMN-7H2P-N-K87; D Sub; D Sub
Search Keywords: 0535122348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-2348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Contact Material:Copper Alloy
-
Shell Finish:pure tin over nickel
-
Shell Material:Steel
-
Operating Temperature:-55°/+125 °
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Type:Straight PCB US footprint
-
Mounting Method:.300” (7.6mm) Standoff, 4-40 Screwlock, Boardlock
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Contact Arrangement:7H2 (5 contacts size 20, 2 contacts size 8)
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:20 hours
-
Gender:Pin
-
Current Rating Size 8 Contacts:40 A max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mating Cycles:50
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
53
$98.57
105
$52.52
158
$36.00
210 +
$35.28
Click for Quote
Log in
to unlock special pricing