- Home ›
- All Products›
- 053512-1944
053512-1944
ITT CANNON
DAMD-3H3S-J-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMD-3H3S-J-K126; D Sub; D Sub
Search Keywords: 0535121944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
35 -
Current Rating Signal Contacts:7.5 max
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:50
-
Contact Finish:30 Micro-inch gold
-
Shell Finish:Tin over nickel plating
-
Shell Material:Steel
-
Gender:Socket
-
Current Rating Size 8 Contacts:40 A max
-
Color Insulator:Black
-
Mounting Method:90° Metal Bracket, 4-40 Fastener and 4-40 Screwlock
-
Salt Spray Test:20 hours
-
Wire Gauge Range Awg:AWG 8-26
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Contact Type:Right angle US footprint
-
Contact Arrangement:3H3 (0 contacts size 20, 3 contacts size 8)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
53
$138.36
105
$73.72
158
$50.54
210 +
$49.53
Click for Quote
Log in
to unlock special pricing