- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1849
ITT CANNON
053512-1849
Connector D-Subminiature, Socket, 15 Position, Solder, Right Angle, Thru-Hole, 15 Terminal, 1 Port.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 053512-1849 |
| Alias/AKA: | DAMP-15S-J-K126 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | Socket |
| Termination Method: | Solder |
| Number of Contacts: | 15 |
| Contact Plating: | Gold |
| Operating Temperature: | -55°/+125 ° |