- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1746
053512-1746
ITT CANNON
The 053512-1746 is a Cannon Combo D® series combination D-subminiature connector designed to integrate signal, coaxial, power, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 053512-1746 is a Cannon Combo D® series combination D-subminiature connector designed to integrate signal, coaxial, power, and/or high-voltage contacts in a single housing.
Search Keywords: 0535121746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1746
-
Alias/AKA:DAMZ-7H2S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
53
$104.09
105
$55.46
158
$38.02
210 +
$37.26
Click for Quote
Log in
to unlock special pricing