- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1740
ITT CANNON
053512-1740
A D-Subminiature socket connector from the Combo D series with a mixed 7C2 contact layout for straight PCB mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 053512-1740 |
| Alias/AKA: | DAMZ-7C2S-N-K126 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
Supplier's Standard Package:
|
70 |
| Gender: | Socket |
| Operating Temperature: | -55°/+125 ° |