- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1727
053512-1727
ITT CANNON
D-Sub - Combo - Receptacle, Female Sockets - 3 (Power) Position - 2 (DA, A) Shell Size - 40A - Board Lock - Shielded - Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub - Combo - Receptacle, Female Sockets - 3 (Power) Position - 2 (DA, A) Shell Size - 40A - Board Lock - Shielded - Solder Termination.
Search Keywords: 0535121727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1727
-
Alias/AKA:DAMZ-3H3S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Combo D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:Socket
-
Termination Method:Solder3529
-
Shell Size:N/A
-
Number of Contacts:3Power
-
Contact Plating:Gold3509
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
MOQ for out of Stock Qty:
53
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$43.30
10
$35.26
25
$33.52
53
$31.12
105
$29.51
158
$29.36
210 +
$28.52
Click for Quote
Log in
to unlock special pricing