- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053512-1645
053512-1645
ITT CANNON
DAMV-3C3S-N-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMV-3C3S-N-K126; D Sub; D Sub
Search Keywords: 0535121645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Salt Spray Test:20 hours
-
Contact Finish:30 Micro-inch gold
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:50
-
Operating Temperature:-55°/+125 °
-
Contact Arrangement:3C3 (0 contacts size 20, 3 contacts size 8)
-
Contact Type:Straight PCB US footprint
-
Contact Material:Copper Alloy
-
Gender:Socket
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Shell Finish:Tin over nickel plating
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Current Rating Size 8 Contacts:5 A max
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
44 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
53
$199.83
105
$103.04
158
$69.92
210 +
$68.52
Click for Quote
Log in
to unlock special pricing