- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1597
053512-1597
ITT CANNON
DAMP-3X3S-J-K126; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMP-3X3S-J-K126; D Sub; D Sub
Search Keywords: 0535121597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1597
-
Alias/AKA:DAMP-3X3S-J-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
70 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
53
$264.24
105
$136.25
158
$92.45
210 +
$90.60
Click for Quote
Log in
to unlock special pricing